• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connectors Adapter 09 45 541 1902 09455411902 HARTING Content: 1 pc(s)

Packaging type
Piece
Product type
Adapter PCB card
Connector type
Adapter
Number of pins
4
USB type
A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Harting PushPull (V4) Series
  • Component: Adapter circuit board
  • Number of contacts: 4
  • Temperature limit: -40 ... +70 °C
  • Mating cycles ≥ 750
  • Standards: IEC 61076-3-106 variant 4 (V4)
  • Net weight: 7 g
  • USB name
  • USB 2.0 type A description
  • Shielding: Fully shielded, 360° shield contact
  • Approvals DNV GL
  • Adapter for: Socket on pin header
Packaging type

Piece

Type

09 45 541 1902

Product type

Adapter PCB card

Connector type

Adapter

Pins

4

Number of pins

4

USB type

A

Connector standard

USB 2.0 type A socket

Connection

Pin strip

Type A

USB 2.0 port A

Type B

Pin strip

Manufacturer part #

09455411902

Content

1 pc(s)

Features

shielded housing

Max. temperature

70 °C

Min. temperature

-40 °C

FALSE

4

Other

-40-70 °C

Other

Other

Other

FALSE

Other

Other

Other

750

4

Documents & Downloads

Datasheet

Datasheet 3011276 Connectors Adapter 09 45 541 1902 09455411902 HARTING Content: 1 pc(s)

Datasheet 3011276 Connectors Adapter 09 45 541 1902 09455411902 HARTING Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3011276 Connectors Adapter 09 45 541 1902 09455411902 HARTING Content: 1 pc(s)

Description

Connectors, adapter circuit board, contacts: 4

This text is machine translated.

What kind of USB Connectors are you looking for?