• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly DS1033-15MBNSISS D-SUB plug 180 ° Number of pins: 15 Soldering 1 pc(s)

Image similar
Product type
D-SUB plug
Connector type
Plug, straight
Number of pins
15
Connection
Soldering
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5833 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.45 / piece)
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB plug

  • D-SUB plug
  • No. of rows: 2
  • Number of pins: 15

Our service for you

Technical specifications

Product type

D-SUB plug

Connector type

Plug, straight

Number of pins

15

Connection

Soldering

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

DS1033-15MBNSISS

Contact surface

Selective gold on nickel

RoHS-compliant

Yes

Features

+ clearance hole

Temperature range

-40 - +105 °C

Type

DS1033-15MBNSISS

Documents & Downloads

Datasheet

Datasheet 1389979 Connfly DS1033-15MBNSISS D-SUB plug 180 ° Number of pins: 15 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1389979 Connfly DS1033-15MBNSISS D-SUB plug 180 ° Number of pins: 15 Soldering 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)