• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly DS1035-26FBNSISS D-SUB socket 180 ° Number of pins: 26 Soldering 1 pc(s)

Image similar
Product type
D-SUB socket
Connector type
Socket, straight
Number of pins
26
Connection
Soldering
No. of rows
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub connector

  • D-SUB socket
  • No. of rows: 3
  • Number of pins: 26

Our service for you

Technical specifications

Product type

D-SUB socket

Connector type

Socket, straight

Number of pins

26

Connection

Soldering

Connection angle

180°

No. of rows

3

Content

1 pc(s)

Manufacturer part #

DS1035-26FBNSISS

Contact surface

Selective gold on nickel

RoHS-compliant

Yes

Features

+ clearance hole

Temperature range

-40 - +105 °C

Type

DS1035-26FBNSISS

Documents & Downloads

Datasheet

Datasheet 1389968 Connfly DS1035-26FBNSISS D-SUB socket 180 ° Number of pins: 26 Soldering 1 pc(s)

What kind of D-SUB Connectors are you looking for?