
Number
Minimum order quantity: 5
Total (€ 0.89 / piece)
€ 4.45
incl. VAT
14-day return policy included
Highlights & Details
Multi-pin connector 9 pin angled 9,4mm
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 9
Technical specifications
- Packaging type
Tray
- Product type
D-SUB pin strip
- Connector type
Pin strip, right angle
- Number of pins
9
- Connection
Solder pins
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
DS1037-01-09MNAKT74
- Factory colour
Black
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Features
+ bolt
- Temperature range
-40 °C to + 105 °C °C
- Type
DS1037-01-09MNAKT74
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2860037 Connfly DS1037-01-09MNAKT74 DS1037-01-09MNAKT74 D-SUB pin strip Number of pins: 9 Solder pins 1 pc(s) Tray































