• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 506023 Permanent magnet Ring (Ø x H) 20 mm x 2 mm N35M 1.18 - 1.24 T Temperature limit (max.): 100 °C

Product type
Permanent magnet
Enclosure type
Ring
Material
N35M
Bore Ø
10 mm
Height
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

318 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 3.39
-32 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Permanent magnet

Type

506023

Enclosure type

Ring

Features

1 hole

w/o enclosure

Material

N35M

Temperature limit (max.)

100 °C

Remanence (min.)

1.18 T

Remanence (max.)

1.24 T

Bore Ø

10 mm

Height

2 mm

(Ø)

20 mm

Dim

(Ø x H) 20 mm x 2 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 506023 Conrad Components 506023 Permanent magnet Ring (Ø x H) 20 mm x 2 mm N35M 1.18 - 1.24 T Temperature limit (max.): 100 °C

User & Safety Instructions

User & Safety Instructions 506023 Conrad Components 506023 Permanent magnet Ring (Ø x H) 20 mm x 2 mm N35M 1.18 - 1.24 T Temperature limit (max.): 100 °C

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)