• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components CTCM78-1 Thermally conductive paste 7.8 W/mK 2.1 g Max. temperature: 150 °C

Product type
Thermally conductive paste
Content
2.1 g
Thermal conductivity
7.8 W/mK
Max. temperature
150 °C
Type
CTCM 78-1 syringe 2.1 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

392 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 3,495.00)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat conductive paste

  • Thermal conductivity: 7.8 W/mK

Our service for you

  • Symbol image for Conrad Components CTCM78-1 Thermally conductive paste 7.8 W/mK 2.1 g Max. temperature: 150 °C

Technical specifications

Product type

Thermally conductive paste

Type

CTCM 78-1 syringe 2.1 g

Content

2.1 g

Thermal conductivity

7.8 W/mK

Factory colour

Black

Min. temperature

-60 °C

Max. temperature

150 °C

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1361503 Conrad Components CTCM78-1 Thermally conductive paste 7.8 W/mK 2.1 g Max. temperature: 150 °C

Security datasheet

Security datasheet 1361503 Conrad Components CTCM78-1 Thermally conductive paste 7.8 W/mK 2.1 g Max. temperature: 150 °C

Description

The basis of this first-class high performance heat conductive paste form with a balanced ratio of individual components silicone thermal conductivity of electrical insulation. Thanks to the good viscosity behavior shows the homogeneous and high-filled paste has a very low loss, assets - at a simultaneous optimum surface adjustment. In the long-term behavior shows the product no embrittlement, no inclination to crack formation and only the most low after drying behavior. Optimal way should the paste in layer thickness from 20 - 40 µm for small and medium-sized area sizes can be used. The high-quality and newly developed product is produced exclusively for Conrad and combines a high performance with an excellent price-performance ratio.

More interesting products

(*All information is plus legal VAT)