• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol KERATHERM KP98 500 g Thermally conductive paste 6 W/mK 500 g Max. temperature: 150 °C

Product type
Thermally conductive paste
Content
500 g
Thermal conductivity
6 W/mK
Max. temperature
150 °C
Type
KP98
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 167.98)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kerafol KERATHERM KP98 500 g Thermally conductive paste

  • Thermal conductivity 6 W/mK
  • Effective Industrial packaging unit

Our service for you

  • Symbol image for Kerafol KERATHERM KP98 500 g Thermally conductive paste 6 W/mK 500 g Max. temperature: 150 °C

Technical specifications

  • Dielectric strength: 1.5 kV/mm
Product type

Thermally conductive paste

Type

KP98

Content

500 g

Thermal conductivity

6 W/mK

Factory colour

Dark grey

Min. temperature

-60 °C

Max. temperature

150 °C

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 189998 Kerafol KERATHERM KP98 500 g Thermally conductive paste 6 W/mK 500 g Max. temperature: 150 °C

Information

Information 189998 Kerafol KERATHERM KP98 500 g Thermally conductive paste 6 W/mK 500 g Max. temperature: 150 °C

Security datasheet

Security datasheet 189998 Kerafol KERATHERM KP98 500 g Thermally conductive paste 6 W/mK 500 g Max. temperature: 150 °C

Description

The heat-conductive paste KP98 is a ceramic provides one-component silicone with higher heat conductivity. The not-curing Paste does not dry out. Also a leak out of the silicon components is not possible. Through an optimized ratio of the processing viscosity to reach packing density is an excellent thermal performance is ensured. The long-term stability of the heat conductive paste guarantees a full feature throughout the service life of the product. The paste is not harden under normal conditions of use, drying out or melt. It is not tied to a particular storage and can thus be stored at standard atmosphere up to 12 months. Bottled in a plastic box (Content: 500 g) with originality seal.

This text is machine translated.

Hints

In case of absetzerscheinungen the full fabrics must be thermally conductive paste before use in intensive through mixed in!

More interesting products

(*All information is plus legal VAT)