• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP 28611.4 Cable gland with locknut, with seal, with strain relief M25 M25 Polyamide 6.6 Black 1 pc(s)

1/2
Product type
Cable gland
External thread
M25
Material
Polyamide 6.6
Features
with locknut
with seal
with strain relief
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KDS-KV M25 BK CABLE GLAND

Our service for you

Technical specifications

Product type

Cable gland

Features

with locknut

with seal

with strain relief

Factory colour

Black

External thread

M25

Internal thread

M25

Bore diameter

25.2 mm

Torque

3 Nm

Material

Polyamide 6.6

Thread length

15 mm

Length

40 mm

Width

40 mm

Height

38.7 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP66

Spanner size

38 mm

Weight

0.0160 kg

Halogen-free

Yes

Content

1 pc(s)

Dim

(L x W x H) 40 x 40 x 38.7 mm

RoHS-compliant

Yes

Manufacturer part #

28611.4

Type

KDS-KV M25 BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3210644 CONTA-CLIP 28611.4 Cable gland with locknut, with seal, with strain relief M25 M25 Polyamide 6.6 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210644 CONTA-CLIP 28611.4 Cable gland with locknut, with seal, with strain relief M25 M25 Polyamide 6.6 Black 1 pc(s)

Description

Cable gland, thread type: Metric, material: PA 6.6, protection class: IP66, color: Black

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?