• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS-DE 1,5-2 GR Sealing with strain relief Terminal Ø (max.) 2 mm Thermoplastic elastomer Grey 1 pc(s)

Product type
Sealing
Material
Thermoplastic elastomer
Clamp Ø
1.5 mm
Terminal Ø (max.)
2 mm
Features
with strain relief
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KDS-DE 1,5-2 GR SEALING ELEMENT

Our service for you

Technical specifications

  • Number of lines: 1
  • Flammability class UL 94 V-0
  • DIN: Strain relief according to DIN EN 62444
  • for cable diameter up to 2 mm.
  • Cable diameter min.: 1.5 mm
  • Mounting type: Plug
  • RAL: Similar to 7035
  • UV-stabilized: No.
  • Strain relief: Yes
Product type

Sealing

Features

with strain relief

Factory colour

Grey

Material

Thermoplastic elastomer

Clamp Ø

1.5 mm

Terminal Ø (max.)

2 mm

Length

20.3 mm

Width

20.3 mm

Height

17.7 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP66

Dimensions

20.3 mm

Halogen-free

Yes

Content

1 pc(s)

Dim

(L x W x H) 20.3 x 20.3 x 17.7 mm

RoHS-compliant

Yes

Manufacturer part #

28562.6

Type

KDS-DE 1,5-2 GR

Material properties

silicone-free

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3210522 CONTA-CLIP KDS-DE 1,5-2 GR Sealing with strain relief Terminal Ø (max.) 2 mm Thermoplastic elastomer Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210522 CONTA-CLIP KDS-DE 1,5-2 GR Sealing with strain relief Terminal Ø (max.) 2 mm Thermoplastic elastomer Grey 1 pc(s)

Description

Sealing element, mounting type: Insert, length x width: 20.3 mm, cable diameter max.: 2 mm, IP66, color: Grey

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?