• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS-DE 4X3-4 BK Sealing with strain relief Terminal Ø (max.) 4 mm Thermoplastic elastomer Black 1 pc(s)

Product type
Sealing
Features
with strain relief
Material
Thermoplastic elastomer
Clamp Ø
3 mm
Terminal Ø (max.)
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KDS-DE 4X3-4 BK SEALING ELEMENT

Our service for you

Technical specifications

  • Number of lines: 4
  • Flammability class UL 94 HB
  • DIN: Strain relief according to DIN EN 62444
  • for cable diameter up to 4 mm.
  • Cable diameter min.: 3 mm
  • Mounting type: Plug
  • RAL 9005
  • UV-stabilized: Yes
  • Strain relief: Yes
Product type

Sealing

Features

with strain relief

Factory colour

Black

Material

Thermoplastic elastomer

Length

20.3 mm

Width

20.3 mm

Height

17.7 mm

Dim

(L x W x H) 20.3 x 20.3 x 17.7 mm

Clamp Ø

3 mm

Terminal Ø (max.)

4 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP66

Weight

0.0060 kg

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

28558.4

Type

KDS-DE 4X3-4 BK

RoHS-compliant

Yes

Material properties

silicone-free

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3210569 CONTA-CLIP KDS-DE 4X3-4 BK Sealing with strain relief Terminal Ø (max.) 4 mm Thermoplastic elastomer Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210569 CONTA-CLIP KDS-DE 4X3-4 BK Sealing with strain relief Terminal Ø (max.) 4 mm Thermoplastic elastomer Black 1 pc(s)

Description

Sealing element, mounting type: Insert, length x width: 20.3 mm, cable diameter max.: 4 mm, IP66, color: Black

This text is machine translated.