• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS-DE-FB2/A GR Sealing with strain relief Thermoplastic elastomer Grey 1 pc(s)

Product type
Sealing
Features
with strain relief
Material
Thermoplastic elastomer
Factory colour
Grey
Length
65.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KDS-DE-FB2/a GR Sealing element blind

Our service for you

Technical specifications

  • Flammability class UL 94 V-0
  • Mounting type: Plug
  • RAL: Similar to 7035
  • Strain relief: Yes
Product type

Sealing

Features

with strain relief

Factory colour

Grey

Material

Thermoplastic elastomer

Length

65.2 mm

Width

20.3 mm

Height

17.7 mm

Dim

(L x W x H) 65.2 x 20.3 x 17.7 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP66

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

28719.6

Type

KDS-DE-FB2/A GR

RoHS-compliant

Yes

Material properties

silicone-free

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3210581 CONTA-CLIP KDS-DE-FB2/A GR Sealing with strain relief Thermoplastic elastomer Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210581 CONTA-CLIP KDS-DE-FB2/A GR Sealing with strain relief Thermoplastic elastomer Grey 1 pc(s)

Description

Blind seal, installation type: Insert, length 65.2 mm, width: 20.3 mm, IP66, Colour: gray

This text is machine translated.