• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS-DEG 28-29 GR Sealing with strain relief Terminal Ø (max.) 29 mm Thermoplastic elastomer Grey 1 pc(s)

Product type
Sealing
Features
with strain relief
Material
Thermoplastic elastomer
Clamp Ø
28 mm
Terminal Ø (max.)
29 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of lines: 1
  • Flammability class UL 94 V-0
  • DIN: Strain relief according to DIN EN 62444
  • for cable diameter up to 29 mm.
  • Cable diameter min.: 28 mm
  • Mounting type: Plug
  • RAL: Similar to 7035
  • UV-stabilized: No.
  • Strain relief: Yes
Product type

Sealing

Features

with strain relief

Factory colour

Grey

Material

Thermoplastic elastomer

Length

42.8 mm

Width

42.8 mm

Height

17.7 mm

Dim

(L x W x H) 42.8 x 42.8 x 17.7 mm

Clamp Ø

28 mm

Terminal Ø (max.)

29 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP66

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

28590.6

Type

KDS-DEG 28-29 GR

RoHS-compliant

Yes

Material properties

silicone-free

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3210603 CONTA-CLIP KDS-DEG 28-29 GR Sealing with strain relief Terminal Ø (max.) 29 mm Thermoplastic elastomer Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210603 CONTA-CLIP KDS-DEG 28-29 GR Sealing with strain relief Terminal Ø (max.) 29 mm Thermoplastic elastomer Grey 1 pc(s)

Description

Sealing element, mounting type: Insert, length x width: 42.8 mm, cable diameter max.: 29 mm, IP66, color: Grey

This text is machine translated.