

Cable grommet
Cover (black) (RAL 9005)
screw fixing
with seal
Black
Polyamide 6.6
73 mm
39 mm
19 mm
(L x W x H) 73 x 39 x 19 mm
M5
-40 °C
+120 °C
IP66
Yes
1 pc(s)
28700.4
KDS-SR-FB1/A BK
Yes
fibreglass-reinforced
silicone-free
5.5 mm
not relevant
Datasheet 3210650 CONTA-CLIP KDS-SR-FB1/A BK Cable grommet Cover (black) (RAL 9005), screw fixing, with seal Mounting hole diameter 5.5 mm
User & Safety Instructions 3210650 CONTA-CLIP KDS-SR-FB1/A BK Cable grommet Cover (black) (RAL 9005), screw fixing, with seal Mounting hole diameter 5.5 mm