• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS-SR-FB4/A BK Cable grommet with seal, screw fixing Mounting hole diameter 5.5 mm Polyamide 6.6 Black 1 pc(

Product type
Cable grommet
Features
with seal
screw fixing
Material
Polyamide 6.6
Mounting hole
M5
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KDS-SR-FB4/A BK CABLE GLAND

Our service for you

Technical specifications

  • Number of bolt holes: 2
  • Building height 18.9 mm
  • Width of wall cut-out 24 mm
  • Flammability class UL 94 V-0
  • Seal material TPE
  • Torque of mounting screws: 3 Nm
  • Diameter of screw holes: 5.5 mm
  • Length of wall cut-out 110 mm
  • Mounting type: Screws
  • RAL 9005
Product type

Cable grommet

Features

with seal

screw fixing

Factory colour

Black

Material

Polyamide 6.6

Length

147 mm

Width

39 mm

Height

19 mm

Dim

(L x W x H) 147 x 39 x 19 mm

Mounting hole

M5

Min. temperature

-40 °C

Max. temperature

+120 °C

IP66

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

28707.4

Type

KDS-SR-FB4/A BK

RoHS-compliant

Yes

Material properties

fibreglass-reinforced

silicone-free

Mounting hole diameter

5.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3210657 CONTA-CLIP KDS-SR-FB4/A BK Cable grommet with seal, screw fixing Mounting hole diameter 5.5 mm Polyamide 6.6 Black 1 pc(

User & Safety Instructions

User & Safety Instructions 3210657 CONTA-CLIP KDS-SR-FB4/A BK Cable grommet with seal, screw fixing Mounting hole diameter 5.5 mm Polyamide 6.6 Black 1 pc(

Description

Cable entry with molded seal, installation type: Screws, length: 147 mm, width: 39 mm, IP66, Colour: black

This text is machine translated.