• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KES 17/24 GR Cable router with pierceable membrane Mounting hole diameter 5.5 mm Terminal Ø (max.) 12.5 mm Po

1/3
Product type
Cable router
Features
with pierceable membrane
Material
Polyamide 6.6
Clamp Ø
3.2 mm
Terminal Ø (max.)
12.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KES 17/24 GR cable entry with membrane

Our service for you

Technical specifications

  • Number of lines: 17
  • Number of cables for cable diameters 3.2 - 6.3 mm: 4
  • Number of cables for cable diameters 4.0 - 7.5 mm: 2
  • Number of cables for cable diameters 5.5 - 10.5 mm: 1
  • Number of cables for cable diameters 8.0 - 12.5 mm: 10
  • Number of bolt holes: 4
  • Building height 14.5 mm
  • Width of wall cut-out 36 mm
  • Flammability class UL 94 V-0
  • Seal material TPE
  • Torque of mounting screws: 3 Nm
  • Diameter of screw holes: 5.5 mm
  • Length of wall cut-out 112 mm
  • Mounting type: Screws
  • RAL: Similar to 7035
Product type

Cable router

Features

with pierceable membrane

Factory colour

Grey

Material

Polyamide 6.6

Length

149.6 mm

Width

58 mm

Height

14.5 mm

Dim

(L x W x H) 149.6 x 58 x 14.5 mm

Clamp Ø

3.2 mm

Terminal Ø (max.)

12.5 mm

Mounting hole

M5

Min. temperature

-40 °C

Max. temperature

+90 °C

IP66

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

28634.6

Type

KES 17/24 GR

RoHS-compliant

Yes

Material properties

fibreglass-reinforced

silicone-free

Mounting hole diameter

5.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3210498 CONTA-CLIP KES 17/24 GR Cable router with pierceable membrane Mounting hole diameter 5.5 mm Terminal Ø (max.) 12.5 mm Po

User & Safety Instructions

User & Safety Instructions 3210498 CONTA-CLIP KES 17/24 GR Cable router with pierceable membrane Mounting hole diameter 5.5 mm Terminal Ø (max.) 12.5 mm Po

Description

Cable inlet with membrane for unassembled cables, mounting type: Screws, length: 147 mm, width: 58 mm, IP66, Colour: gray

This text is machine translated.