• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KES-E 50/24 B GR Cable router with pierceable membrane Terminal Ø (max.) 8.3 mm Board thickness (max.) 4 mm T

1/3
Product type
Cable router
Features
with pierceable membrane
Material
Thermoplastic elastomer
Clamp Ø
1 mm
Terminal Ø (max.)
8.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KES-E 50/24 B GR cable entry with Mem

Our service for you

Technical specifications

  • Number of lines: 50
  • Number of cables for cable diameters 1.0 - 5.3 mm: 33
  • Number of cables for cable diameters 1.0 - 6.4 mm: 9
  • Number of cables for cable diameters 1.0 - 8.3 mm: 8
  • Building height 5 mm
  • Maximum sheet thickness: 4 mm
  • Min. Sheet thickness: 2.5 mm
  • Width of wall cut-out 36 mm
  • Flammability class UL 94 V-0
  • Seal material TPE
  • Length of wall cut-out 112 mm
  • Mounting type: Snap-in
Product type

Cable router

Features

with pierceable membrane

Factory colour

Grey

Material

Thermoplastic elastomer

Length

142 mm

Width

44 mm

Height

12 mm

Dim

(L x W x H) 142 x 44 x 12 mm

Clamp Ø

1 mm

Terminal Ø (max.)

8.3 mm

Board thickness (max.)

4 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP54

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

28848.6

Type

KES-E 50/24 B GR

RoHS-compliant

Yes

Material properties

silicone-free

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3210472 CONTA-CLIP KES-E 50/24 B GR Cable router with pierceable membrane Terminal Ø (max.) 8.3 mm Board thickness (max.) 4 mm T

User & Safety Instructions

User & Safety Instructions 3210472 CONTA-CLIP KES-E 50/24 B GR Cable router with pierceable membrane Terminal Ø (max.) 8.3 mm Board thickness (max.) 4 mm T

Description

Cable inlet with membrane for unassembled cables, mounting type: Catch, length: 142 mm, width: 44 mm, IP54, Colour: gray

This text is machine translated.