• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KES-E-R 50/11 A GR Cable router with pierceable membrane, with ratcheting mechanism, circular Mounting hole d

1/3
Product type
Cable router
Features
with pierceable membrane
with ratcheting mechanism
circular
Material
Thermoplastic elastomer
Clamp Ø
1.0 mm
Terminal Ø (max.)
22.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KES-E-R 50/11 A GR round cable entry

Our service for you

Technical specifications

  • Number of lines: 11
  • Number of cables for cable diameters 1.0 - 11.2 mm: 3
  • Number of cables for cable diameters 1.0 - 22.5 mm: 1
  • Number of cables for cable diameters 1.0 - 7.2 mm: 7
  • Building height 5 mm
  • Maximum sheet thickness: 2.5 mm
  • Min. Sheet thickness: 1.5 mm
  • Width of wall cut-out 50 mm
  • Flammability class UL 94 V-0
  • Seal material TPE
  • Length of wall cut-out 50 mm
  • Mounting type: Snap-in
  • RAL: Similar to 7035
Product type

Cable router

Features

with pierceable membrane

with ratcheting mechanism

circular

Factory colour

Grey

Material

Thermoplastic elastomer

Length

57.96 mm

Width

57.96 mm

Height

12 mm

(Ø)

60 mm

Dim

(Ø x H) 60 mm x 12 mm

Clamp Ø

1.0 mm

Terminal Ø (max.)

22.5 mm

Mounting hole

M50

Board thickness (max.)

2.5 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP54

Weight

0.0196 kg

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

28830.6

Type

KES-E-R 50/11 A GR

RoHS-compliant

Yes

Material properties

silicone-free

Mounting hole diameter

50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3210442 CONTA-CLIP KES-E-R 50/11 A GR Cable router with pierceable membrane, with ratcheting mechanism, circular Mounting hole d

User & Safety Instructions

User & Safety Instructions 3210442 CONTA-CLIP KES-E-R 50/11 A GR Cable router with pierceable membrane, with ratcheting mechanism, circular Mounting hole d

Description

Round cable entry M50 with diaphragm for non-assembled cables, mounting method: Tabs, length: 60 mm, width: 60 mm, IP54, Colour: gray

This text is machine translated.