• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KES-E-R 50/11 B GR Cable router Snap-in, with pierceable membrane Terminal Ø (max.) 22.5 mm Board thickness (

1/4
Product type
Cable router
Features
Snap-in
with pierceable membrane
Material
Thermoplastic elastomer
Clamp Ø
1.0 mm
Terminal Ø (max.)
22.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KES-E-R 50/11 B GR round cable entry

Our service for you

Technical specifications

  • Number of lines: 11
  • Number of cables for cable diameters 1.0 - 11.2 mm: 3
  • Number of cables for cable diameters 1.0 - 22.5 mm: 1
  • Number of cables for cable diameters 1.0 - 7.2 mm: 7
  • Building height 5 mm
  • Maximum sheet thickness: 4 mm
  • Min. Sheet thickness: 2.5 mm
  • Width of wall cut-out 50 mm
  • Flammability class UL 94 V-0
  • Seal material TPE
  • Length of wall cut-out 50 mm
  • Mounting type: Snap-in
  • RAL: Similar to 7035
Product type

Cable router

Features

Snap-in

with pierceable membrane

Factory colour

Grey

Material

Thermoplastic elastomer

Length

57.96 mm

Width

57.96 mm

Height

12 mm

Dim

(L x W x H) 57.96 x 57.96 x 12 mm

Clamp Ø

1.0 mm

Terminal Ø (max.)

22.5 mm

Mounting hole

M50

Board thickness (max.)

4 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP54

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

28860.6

Type

KES-E-R 50/11 B GR

RoHS-compliant

Yes

Material properties

silicone-free

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3210449 CONTA-CLIP KES-E-R 50/11 B GR Cable router Snap-in, with pierceable membrane Terminal Ø (max.) 22.5 mm Board thickness (

User & Safety Instructions

User & Safety Instructions 3210449 CONTA-CLIP KES-E-R 50/11 B GR Cable router Snap-in, with pierceable membrane Terminal Ø (max.) 22.5 mm Board thickness (

Description

Round cable entry M50 with diaphragm for non-assembled cables, mounting method: Tabs, length: 60 mm, width: 60 mm, IP54, Colour: gray

This text is machine translated.