• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KES-E-R 50/16 A GR Cable router with pierceable membrane Mounting hole diameter 50 mm Terminal Ø (max.) 11.3

1/3
Product type
Cable router
Features
with pierceable membrane
Material
Thermoplastic elastomer
Clamp Ø
1.0 mm
Terminal Ø (max.)
11.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KES-E-R 50/16 A GR round cable entry

Our service for you

Technical specifications

  • Number of lines: 16
  • Number of cables for cable diameters 1.0 - 11.3 mm: 4
  • Number of cables for cable diameters 1.0 - 5.3 mm: 4
  • Number of cables for cable diameters 1.0 - 6.3 mm: 5
  • Number of cables for cable diameters 1.0 - 9.5 mm: 3
  • Building height 5 mm
  • Maximum sheet thickness: 2.5 mm
  • Min. Sheet thickness: 1.5 mm
  • Width of wall cut-out 50 mm
  • Flammability class UL 94 V-0
  • Seal material TPE
  • Length of wall cut-out 50 mm
  • Mounting type: Snap-in
  • RAL: Similar to 7035
Product type

Cable router

Features

with pierceable membrane

Factory colour

Grey

Material

Thermoplastic elastomer

Length

57.96 mm

Width

57.96 mm

Height

12 mm

(Ø)

60 mm

Dim

(Ø x H) 60 mm x 12 mm

Clamp Ø

1.0 mm

Terminal Ø (max.)

11.3 mm

Mounting hole

M50

Board thickness (max.)

2.5 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP54

Weight

0.0210 kg

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

28832.6

Type

KES-E-R 50/16 A GR

RoHS-compliant

Yes

Material properties

silicone-free

Mounting hole diameter

50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3210444 CONTA-CLIP KES-E-R 50/16 A GR Cable router with pierceable membrane Mounting hole diameter 50 mm Terminal Ø (max.) 11.3

User & Safety Instructions

User & Safety Instructions 3210444 CONTA-CLIP KES-E-R 50/16 A GR Cable router with pierceable membrane Mounting hole diameter 50 mm Terminal Ø (max.) 11.3

Description

Round cable entry M50 with diaphragm for non-assembled cables, mounting method: Tabs, length: 60 mm, width: 60 mm, IP54, Colour: gray

This text is machine translated.