
1/3
Cable router
with pierceable membrane
Grey
Thermoplastic elastomer
57.96 mm
57.96 mm
12 mm
60 mm
(Ø x H) 60 mm x 12 mm
1.0 mm
12.0 mm
M50
4 mm
-40 °C
+90 °C
IP54
Yes
1 pc(s)
28863.6
KES-E-R 50/18 B GR
Yes
silicone-free
50 mm
not relevant
Datasheet 3210452 CONTA-CLIP KES-E-R 50/18 B GR Cable router with pierceable membrane Mounting hole diameter 50 mm Terminal Ø (max.) 12.0
User & Safety Instructions 3210452 CONTA-CLIP KES-E-R 50/18 B GR Cable router with pierceable membrane Mounting hole diameter 50 mm Terminal Ø (max.) 12.0