
1/3
Cable router
with pierceable membrane
Grey
Thermoplastic elastomer
57.96 mm
57.96 mm
12 mm
(L x W x H) 57.96 x 57.96 x 12 mm
1.0 mm
9.3 mm
M50
2.5 mm
-40 °C
+90 °C
IP54
0.0220 kg
Yes
1 pc(s)
28834.6
KES-E-R 50/20 A GR
Yes
silicone-free
50 mm
not relevant
Datasheet 3210446 CONTA-CLIP KES-E-R 50/20 A GR Cable router with pierceable membrane Mounting hole diameter 50 mm Terminal Ø (max.) 9.3 m
User & Safety Instructions 3210446 CONTA-CLIP KES-E-R 50/20 A GR Cable router with pierceable membrane Mounting hole diameter 50 mm Terminal Ø (max.) 9.3 m