• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KES-E-R 50/9 B GR Cable router circular, Snap-in, with pierceable membrane Mounting hole diameter 50 mm Termi

1/3
Product type
Cable router
Features
circular
Snap-in
with pierceable membrane
Material
Thermoplastic elastomer
Clamp Ø
1.0 mm
Terminal Ø (max.)
18.0 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KES-E-R 50/9 B GR round cable entry

Our service for you

Technical specifications

  • Number of lines: 9
  • Number of cables for cable diameters 1.0 - 18.0 mm: 4
  • Number of cables for cable diameters 1.0 - 7.0 mm: 5
  • Number of cables for cable diameters 1.0 - 7.2 mm: 7
  • Building height 5 mm
  • Maximum sheet thickness: 4 mm
  • Min. Sheet thickness: 2.5 mm
  • Width of wall cut-out 50 mm
  • Flammability class UL 94 V-0
  • Seal material TPE
  • Length of wall cut-out 50 mm
  • Mounting type: Snap-in
  • RAL: Similar to 7035
Product type

Cable router

Features

circular

Snap-in

with pierceable membrane

Factory colour

Grey

Material

Thermoplastic elastomer

Length

57.96 mm

Width

57.96 mm

Height

12 mm

(Ø)

60 mm

Dim

(Ø x H) 60 mm x 12 mm

Clamp Ø

1.0 mm

Terminal Ø (max.)

18.0 mm

Mounting hole

M50

Board thickness (max.)

4 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP54

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

28859.6

Type

KES-E-R 50/9 B GR

RoHS-compliant

Yes

Material properties

silicone-free

Mounting hole diameter

50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3210448 CONTA-CLIP KES-E-R 50/9 B GR Cable router circular, Snap-in, with pierceable membrane Mounting hole diameter 50 mm Termi

User & Safety Instructions

User & Safety Instructions 3210448 CONTA-CLIP KES-E-R 50/9 B GR Cable router circular, Snap-in, with pierceable membrane Mounting hole diameter 50 mm Termi

Description

Round cable entry M50 with diaphragm for non-assembled cables, mounting method: Tabs, length: 60 mm, width: 60 mm, IP54, Colour: gray

This text is machine translated.