• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KES-R 16/24 GR Cable router with pierceable membrane Terminal Ø (max.) 14.5 mm Board thickness (max.) 2 mm Po

1/3
Product type
Cable router
Features
with pierceable membrane
Material
Polyamide 6.6
Clamp Ø
3.2 mm
Terminal Ø (max.)
14.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KES-R 16/24 GR cable entry with MEMBR

Our service for you

Technical specifications

  • Number of lines: 16
  • Number of cables for cable diameters 3.2 - 5.5 mm: 8
  • Number of cables for cable diameters 5.0 - 8.5 mm: 6
  • Number of cables for cable diameters 9.5 - 14.5 mm: 2
  • Building height 14.5 mm
  • Maximum sheet thickness: 2 mm
  • Min. Sheet thickness: 1.5 mm
  • Width of wall cut-out 36 mm
  • Flammability class UL 94 V-0
  • Seal material TPE
  • Length of wall cut-out 112 mm
  • Mounting type: Ratchet / screws
  • RAL: Similar to 7035
Product type

Cable router

Features

with pierceable membrane

Factory colour

Grey

Material

Polyamide 6.6

Length

149.6 mm

Width

58 mm

Height

14.5 mm

Dim

(L x W x H) 149.6 x 58 x 14.5 mm

Clamp Ø

3.2 mm

Terminal Ø (max.)

14.5 mm

Board thickness (max.)

2 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP54

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

28652.6

Type

KES-R 16/24 GR

RoHS-compliant

Yes

Material properties

fibreglass-reinforced

silicone-free

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3210477 CONTA-CLIP KES-R 16/24 GR Cable router with pierceable membrane Terminal Ø (max.) 14.5 mm Board thickness (max.) 2 mm Po

User & Safety Instructions

User & Safety Instructions 3210477 CONTA-CLIP KES-R 16/24 GR Cable router with pierceable membrane Terminal Ø (max.) 14.5 mm Board thickness (max.) 2 mm Po

Description

Cable inlet with membrane for unassembled cables, mounting type: Catch, length: 147 mm, width: 58 mm, IP66, Colour: gray

This text is machine translated.