• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contact insert 1602482 RC-19P1N120000 Phoenix Contact Content: 10 pc(s)

1/3
Image similar
Packaging type
Piece
Product type
Contact inset
Connector type
Pin
Connection
Soldering
Rated voltage
150 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mating cycles mechanical: 50
  • Contact surface: Nickel-plated, gold plating
  • Contact diameter of power contacts: 1.5 mm
  • Wire cross-section power contacts max.: 1 mm²
  • Rated current power contacts: 10 A.
  • Insulation material: PA66
  • Nominal current per signal contact 8 A.
  • Contact chamber numbering direction of rotation: Standard
  • Coding: N
Packaging type

Piece

Product type

Contact inset

Connector type

Pin

Connection

Soldering

Rated voltage

150 V

Test current

10 A

Case material

PA 66

Total no. of pins

19

Manufacturer part #

1602482

Content

10 pc(s)

Contact material

CuZn

Core diameter

1.5 mm

Number of pins

19

(Ø)

1.5 mm

RoHS-compliant

Yes

Type

RC-19P1N120000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2136659 Contact insert 1602482 RC-19P1N120000 Phoenix Contact Content: 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2136659 Contact insert 1602482 RC-19P1N120000 Phoenix Contact Content: 10 pc(s)

Description

Contact insert, number of pins: 16+3, contact type: Pin, solder connection

This text is machine translated.

What kind of Signal & Power Connectors are you looking for?