
Technical specifications
- Packaging type
Piece
- Type
H-D BCEM AU 0.5
- Manufacturer part #
13163600
- Connection
Crimp
- Content
100 pc(s)
- Material
Brass
- Suitable for
Han D®
- Material (details)
Gold plated
- Type
Contact socket, rotated
- Type
H-D 1.6
- Core connector
0.50 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1023550 Contact socket, rotated Series H-D 1.6 H-D 1.6 13163600 LAPP 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1023550 Contact socket, rotated Series H-D 1.6 H-D 1.6 13163600 LAPP 100 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



