• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPIC ® MH Socket Contact coax 1.6 mm 44423261 LAPP 10 pc(s) Socket pin

Image similar
Product type
Socket pin
Type
44423261
Manufacturer part #
44423261
Content
10 pc(s)
Industrial packaging
Yes
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 21.00 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

44423261

Product type

Socket pin

Manufacturer part #

44423261

Content

10 pc(s)

Industrial packaging

Yes

Rated surge voltage

800 V

Test current

16 A

Rated voltage

50 V

Temperature range

-40 °C - +125 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1608294 EPIC ® MH Socket Contact coax 1.6 mm 44423261 LAPP 10 pc(s) Socket pin

Description

EPIC® MH socket contact Coax 1.6 mm 44423261 Lapp 10 pcs

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.64*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)