
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 15.96
-32 %
€ 10.92
plus VAT.
Only 5 Piece(s) available
Highlights & Details
LAPP 10088500 EPIC® H-B 16 KDT Protecting Cover EPIC For Series H-B Lanyard with eyelet
Our service for you
Technical specifications
- Type
EPIC® H-B 16 KDT
- Manufacturer part #
10088500
- Content
1 pc(s)
- Compatible with (details)
H-B 16
- Insulation material
Plastic
- Material (details)
Plastic
- Type
Lanyard with eyelet
- Type
H-B 16
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 739038 LAPP 10088500 EPIC® H-B 16 KDT Protecting Cover EPIC For Series H-B Lanyard with eyelet
User & Safety Instructions
User & Safety Instructions 739038 LAPP 10088500 EPIC® H-B 16 KDT Protecting Cover EPIC For Series H-B Lanyard with eyelet
Information
Information 739038 LAPP 10088500 EPIC® H-B 16 KDT Protecting Cover EPIC For Series H-B Lanyard with eyelet
Description
Protective cover made of plastic with bracket for mounting, base, and clutch housing HB 16th











