• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 19080900 Bush enclosure M25 EPIC® H-B 16 1 pc(s)

Product type
Bush enclosure
Series
EPIC® H-B 16
Case material
Metal
Thread size
M25
Type
EPIC® H-B 16 TG-RO M25
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Connector hood, straight cable entry, bolt for single lever, Low Profile Series H-B 16

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Type

EPIC® H-B 16 TG-RO M25

Product type

Bush enclosure

Series

EPIC® H-B 16

Manufacturer part #

19080900

Features

Cable input (straight)

Longitudinal brace pin

low type

Case material

Metal

Factory colour

Grey

Thread size

M25

IP65

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 605234 LAPP 19080900 Bush enclosure M25 EPIC® H-B 16 1 pc(s)

User & Safety Instructions

User & Safety Instructions 605234 LAPP 19080900 Bush enclosure M25 EPIC® H-B 16 1 pc(s)

Information

Information 605234 LAPP 19080900 Bush enclosure M25 EPIC® H-B 16 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)