• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPIC ® H-D and H-DD contacts H-D 1.6 13162000 LAPP 1 pc(s)

Image similar
Type
EPIC® H-D SCEM
Manufacturer part #
13162000
Content
1 pc(s)
Material (details)
Silver-plated
Type
Contact pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.89 / piece)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EPIC ® H-D and H-DD contacts

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Type

EPIC® H-D SCEM

Manufacturer part #

13162000

Content

1 pc(s)

Material (details)

Silver-plated

Type

Contact pin

Type

H-D 1.6

Core connector

0.14–0.37 mm²

Type

EPIC® H-D SCEM pin insert

Pins

1

Connection

-

Documents & Downloads

Datasheet

Datasheet 747580 EPIC ® H-D and H-DD contacts H-D 1.6 13162000 LAPP 1 pc(s)

Information

Information 747580 EPIC ® H-D and H-DD contacts H-D 1.6 13162000 LAPP 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.66*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)