• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contact pin, stamped, role would be Series H-D 1.6 H-D 1.6 11240400 LAPP 2000 pc(s)

1/2
Type
H-D SCBG AG 0.14-0.5 2000 LI
Manufacturer part #
11240400
Content
2000 pc(s)
Industrial packaging
Yes
Material (details)
Silver-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Contact pin, stamped, role would be Series H-D 1.6

Our service for you

Technical specifications

Type

H-D SCBG AG 0.14-0.5 2000 LI

Manufacturer part #

11240400

Content

2000 pc(s)

Industrial packaging

Yes

Material (details)

Silver-plated

Type

Contact pin, punched, roll

Type

H-D 1.6

Core connector

0.14 - 0.5 mm²

Documents & Downloads

Datasheet

Datasheet 1020159 Contact pin, stamped, role would be Series H-D 1.6 H-D 1.6 11240400 LAPP 2000 pc(s)

User & Safety Instructions

User & Safety Instructions 1020159 Contact pin, stamped, role would be Series H-D 1.6 H-D 1.6 11240400 LAPP 2000 pc(s)