• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conteg 26205041 19 inch Server rack drawer system 1 U Suitable for (cabinet depths): > 400 mm Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack drawer system

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 400 mm

Material

Steel plate

Content

1 pc(s)

Factory colour

Black

Height

1 U

Rack size

483 mm (19")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131122 Conteg 26205041 19 inch Server rack drawer system 1 U Suitable for (cabinet depths): > 400 mm Black

What kind of 19" IT System Cabinet Accessories are you looking for?