• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contour Active Key AK-C7000F-FUS-W/GE Wireless Antibacterial keyboard German, QWERTZ White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Compact hygiene keyboard for clinical wipe disinfectionClinical wipe disinfection with all common cleaning/disinfecting agents according to the guidelines VAH and DGHMOptimum writing ability through Scissors Balancing key technologyInterchangeable membrane for machine disinfection: Machine preparation at 93°C and 134°C.Clean function to deactivate the keypad during cleaningGerman brand product
  • This text is machine translated.

Technical specifications

Product type

Antibacterial keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Wireless

Cable length

0 cm

Factory colour

White

Width

372 mm

Height

37 mm

Depth

137 mm

Weight

730 g

Power supply

4 x AAA battery (included)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2612382 Contour Active Key AK-C7000F-FUS-W/GE Wireless Antibacterial keyboard German, QWERTZ White

User & Safety Instructions

User & Safety Instructions 2612382 Contour Active Key AK-C7000F-FUS-W/GE Wireless Antibacterial keyboard German, QWERTZ White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.