• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contour Design RollerMouse RED Plus wireless + Mouse and pad set Wireless Multicolour 600 dpi, 800 dpi, 1000 dpi, 1200 d

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RollerMouse RED Plus WIRELESS +

  • Ergonomic, centered computer mouse that relieves your shoulder, arm and wrist during work
  • The highly precise wand and the adjustable cursor speed ensure a precise and efficient navigation
  • The broad palm rest has an antibacterial surface and high resistance
  • 5 adjustable click resistors
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 10 W

Technical specifications

Product type

Mouse and pad set

Transfer type

Wireless

Interfaces

USB type A

Sensor resolution

600 dpi

800 dpi

1000 dpi

1200 dpi

1400 dpi

1600 dpi

1800 dpi

2000 dpi

2400 dpi

2800 dpi

for brands

Contour

Suitable for (input devices)

Ambidexter

Data input device features

Ergonomic

Quiet keypad

Factory colour

Multicolour

Width

420 mm

Height

23 mm

Depth

155 mm

Weight

2.321

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339847 Contour Design RollerMouse RED Plus wireless + Mouse and pad set Wireless Multicolour 600 dpi, 800 dpi, 1000 dpi, 1200 d

Description

The RollerMouse Red is designed for all the features you can use today on a computer, and for all screen sizes. The roll bar is placed in front of the body, WAS ensures working with the mouse with minimum stretching, and the centered working position protects the back, neck and shoulder pain all day long. The narrow wrist rest made of vegan leather and memory foam has an antibacterial surface with high infection resistance for optimal hygiene.

The slim palm rest is Ideal for smaller hands and compact jobs.
The built-in copy/paste buttons make it easy to quickly transfer text or images between programs, and if you have other commonly used shortcuts, you can set the buttons to them. Last but not least, we used recycled materials in the production of the RollerMouse Red.

Big range and precision
Whether you are working with one or more screens, the RollerMouse Red has been optimized to make navigation on screens easier. The range of the cursor automatically adjusts itself, so that you can work simultaneously with multiple screens without any problem. The sturdy rubber-coated roller bar with a structured surface makes it easy to move the cursor and provides for a precise click, WAS is very important during intensive computer work.

This text is machine translated.

Scope of delivery

  • Roller mouse RED Plus
  • USB-Receiver
  • USB charging cable
  • User manual.

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.