• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex 621 000 207 LFP-2002-020 Fibre Optic Conductor

1/2
Packaging type
Piece
Product type
Fibre optics
Functions
FO amplifier
Connector
Cable, open end
Type
LFP-2002-020
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contrinex 621 000 207 LFP-2002-020 Fibre Optic Conductor

Our service for you

Technical specifications

  • Bending radius: 25 mm
  • Functions: One-way light barrier
Packaging type

Piece

Product type

Fibre optics

Type

LFP-2002-020

Functions

FO amplifier

Connector

Cable, open end

Cable length

2.00 m

Size

M4

Enclosure material

Plastic

700 mm

Sensor head: IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

2 m

RoHS-compliant

Yes

Content

1 pc(s)

Type

Standard

Range

700 mm

Bend radius

25 mm

Documents & Downloads

Datasheet

Datasheet 155943 Contrinex 621 000 207 LFP-2002-020 Fibre Optic Conductor

User & Safety Instructions

User & Safety Instructions 155943 Contrinex 621 000 207 LFP-2002-020 Fibre Optic Conductor

Description

Synthetic fibres. Ultra-small dimensions. Long switching distances with optical fibre amplifier 3060/3065. Small bending radii. Spherical optics with cylindrical light beam. Can be cut to length by the user.

Hints

For more information on this 621 000 207, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)