• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex 622 000 003 LXR-0000-025 Reflector For Reflexion-light Beam From Round reflector

1/2
Product type
Reflector
Type
LXR-0000-025
Content
1 pc(s)
(Ø)
25 mm
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 18.99
-37 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Contrinex 622 000 003 LXR-0000-025 Reflector For Reflexion-light Beam From Round reflector

Our service for you

Technical specifications

  • Design: round
Product type

Reflector

Type

LXR-0000-025

Content

1 pc(s)

(Ø)

25 mm

RoHS-compliant

Yes

Depth

5.5 mm

Type

Round reflector

Type

LXR-0000-025

Ambient temperature

-25 - +75 °C

Range

-

Max. temperature

+75 °C

Min. temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 585391 Contrinex 622 000 003 LXR-0000-025 Reflector For Reflexion-light Beam From Round reflector

User & Safety Instructions

User & Safety Instructions 585391 Contrinex 622 000 003 LXR-0000-025 Reflector For Reflexion-light Beam From Round reflector

What kind of Industrial Sensor Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)