• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs BF 18-F Flange BF 18-F 1 pc(s)

Image similar
Product type
Flange
Type
BF 18-F
Factory colour
Black
Content
1 pc(s)
Compatible with (details)
Cylindrical sensors with M18 thread
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Inner diameter: 18 mm
Product type

Flange

Type

BF 18-F

Factory colour

Black

Content

1 pc(s)

Compatible with (details)

Cylindrical sensors with M18 thread

Type

Mounting flange

Type

BF18-F

Ambient temperature

-25 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1517523 Pepperl+Fuchs BF 18-F Flange BF 18-F 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1517523 Pepperl+Fuchs BF 18-F Flange BF 18-F 1 pc(s)

Description

Black plastic case with fixed stop for cylindrical sensors. Simple sensor change via mounting flap in the top of the mounting flange. Flush einbaubare sensors close with the front side of the mounting flange flush. Do not flush sensors protrude with the cap by the mounting flange through. This means that not flush sensors easier on metal surfaces.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 453.99*

What kind of Industrial Sensor Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)