
Technical specifications
- Safety category: 4
- Performance level: PL e
- Output (Ampere): 2 semiconductor outputs
- Certification: TÜV/CE
- Product type
Safety light barrier
- Type
YCA-50R4-4300-G012
- Model
Receiver
- Range of uses
PPE
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Max. current consumption
75 mA
- Response time
5 ms
- Connector
M12 (5-pin)
- Range (max.)
50 m
- Output current
200 mA
- Performance level
PL e
- Safety rating
4
- Rays
4
- Beam spacing
300 mm
- Protective field height
932 mm
- Content
1 pc(s)
IP65/67
- Length
1154 mm
- Width
48 mm
- Height
42 mm
- Dim
(L x W x H) 1154 x 48 x 42 mm
- Min. temperature
0 °C
- Max. temperature
+50 °C
Documents & Downloads
Datasheet
Datasheet 506431 Contrinex 630 100 086 YCA-50R4-4300-G012
User & Safety Instructions
User & Safety Instructions 506431 Contrinex 630 100 086 YCA-50R4-4300-G012
Information
Information 506431 Contrinex 630 100 086 YCA-50R4-4300-G012
Description
This text is machine translated.
Scope of delivery
- Mounting bracket
Frequently Bought Together
(*All information is plus legal VAT)€ 590.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












