
Highlights & Details
Area scan™ light grids, Series AS1
- Crossed light axes - high detection reliability and resolution
Technical specifications
- Output (Ampere): PNP
- Product type
Light grid
- Type
AS1-LD-HR-010-P
- Model
Transmitter
Receiver
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Response time
8 ms
- Smallest detectable object size (diameter)
0.2 mm
- Connector
M12 (4-pin)
M12 (5-pin)
- Range (min.)
0.3 m
- Range (max.)
2.1 m
- Outputs
PNP
- Rays
16
- Protective field height
100 mm
- Content
1 pc(s)
IP65
- Length
150.1 mm
- Width
22 mm
- Height
43.2 mm
- Dim
(L x W x H) 150.1 x 22 x 43.2 mm
Documents & Downloads
Datasheet
Datasheet 1488317 Datalogic Light grid AS1-LD-HR-010-P Range (max.) 2.1 m Protective field height 100 mm No. of rays: 16
User & Safety Instructions
User & Safety Instructions 1488317 Datalogic Light grid AS1-LD-HR-010-P Range (max.) 2.1 m Protective field height 100 mm No. of rays: 16
Description
This text is machine translated.
Scope of delivery
- 1x (Sender)
- 1x receiver
Frequently Bought Together
(*All information is plus legal VAT)€ 586.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












