Image similar
Retroreflective photo sensor
LTR-C23PA-PMS-403
Light-ON
10 V DC
30 V DC
10 - 30 V DC
PNP
IO link
5 kHz
M8 (3-pin)
LED red
630 nm
1500 mm
IP67
-25 °C
+65 °C
10 mm
37 mm
20 mm
(W x H x D) 10 x 37 x 20 mm
Yes
1 pc(s)
Datasheet 1410133 Contrinex Retroreflective photo sensor LTR-C23PA-PMS-403 620-600-106 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.