

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
5 x
100 m
0.75 mm²
PVC coating
Yes
Y-JZ 5x0,75 RG100
PVC
100 m
No
No
5 x 0.75 mm²
No
Y-JZ 5x0,75 RG100
0.75 mm²
Polyvinyl chloride (PVC)
Numbers
88 kg/km
500 V
Grey
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-30-80 °C
FALSE
300 V
5
None
8.0 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
80 mm
80 mm
Round
User & Safety Instructions 2984843 Control lead 5 x 0.75 mm² Y-JZ 5x0,75 RG100 100 m
The necessary accessories are required to use the article as described.