

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
5 x
50 m
0.75 mm²
Flame-retardant
Yes
No
Y-JZ 5x0,75 RG50
PVC
50 m
No
No
5 x 0.75 mm²
No
Y-JZ 5x0,75 RG50
0.75 mm²
Polyvinyl chloride (PVC)
Numbers
88 kg/km
500 V
Grey
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-30-80 °C
FALSE
300 V
5
None
8.0 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
80 mm
80 mm
Round
User & Safety Instructions 2984958 Control lead 5 x 0.75 mm² Y-JZ 5x0,75 RG50 50 m
The necessary accessories are required to use the article as described.