
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Technical specifications
- Rated breaking capacity: 20 kA
- Width in division units: 1
- Mounting depth: 80 mm
- Short-circuit resistance (ICW): 10 kA
- with signal lamp: No
- Protection type (IP): IP40
- Product type
Control switch
- Contact type
3 makers
- Nominal voltage
230 V AC
- Dim
(W x H x D) 100 x 50 x 150 mm
- Nominal current
20 A
- Nominal current - rounded value
20 A
- No. of partitions
1
- Width
100 mm
- Height
50 mm
- Depth
150 mm
- Weight
1000 g
AC
Control switch
FALSE
80 mm
20 A
240 V
0 W
3
Other
10 kA
0.02 kA
1
Other
Other
Other
0 V
IP40
0
3
0
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133764 Control switch 20 A 3 makers 230 V AC Eaton 248334
User & Safety Instructions
User & Safety Instructions 2133764 Control switch 20 A 3 makers 230 V AC Eaton 248334


























