

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1 closure
Impulse changeover switch
1 maker
230 V/50 Hz
230 V
Multicolour
1
(W x H x D) 17.5 x 90 x 60 mm
16 A
16 A
17.5 mm
90 mm
60 mm
0
DIN rail
Mechanical switch
AC
16 A
Green
FALSE
60 mm
0 W
LED
1
230-230 V
0-0 V
AC
AC
50-50 Hz
0-0 Hz
TRUE
AC
250 V
250-250 V
Other
Other
0 A
0 W
0 VA
0 VA
0 VA
IP40
16 A
0
1
0
0-0
yes
Datasheet 628066 Multicolour 16 A 1 maker 230 V Eaton 265262
User & Safety Instructions 628066 Multicolour 16 A 1 maker 230 V Eaton 265262
Information 628066 Multicolour 16 A 1 maker 230 V Eaton 265262