• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Control switch 20 A 4 makers 230 V AC Eaton 248335

Image similar
Product type
Control switch
Nominal voltage
230 V AC
Number of pins
4
Nominal current - rounded value
20 A
Contact type
4 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated breaking capacity: 20 kA
  • Width in division units: 1
  • Mounting depth: 80 mm
  • Short-circuit resistance (ICW): 10 kA
  • with signal lamp: No
  • Protection type (IP): IP40
Product type

Control switch

Contact type

4 makers

Nominal voltage

230 V AC

Number of pins

4

Dim

(W x D) 17.5 mm x 80 mm

Nominal current

20 A

Nominal current - rounded value

20 A

No. of partitions

1

Width

17.5 mm

Depth

80 mm

AC

Control switch

FALSE

80 mm

20 A

240 V

0 W

4

Other

10 kA

0.02 kA

1

Other

Other

Other

0 V

IP40

0

4

0

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2132216 Control switch 20 A 4 makers 230 V AC Eaton 248335

User & Safety Instructions

User & Safety Instructions 2132216 Control switch 20 A 4 makers 230 V AC Eaton 248335

More interesting products

(*All information is plus legal VAT)