
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
14-day return policy included
Technical specifications
- Cutout depth: 70 mm
- Net weight: 70 g
- Product type
Control switch
- Contact type
1 maker
- Operating voltage
48 V
- Factory colour
Grey
- Number of pins
1
- Dim
(L x W x H) 70 x 76.6 x 90 mm
- Nominal current
20 A
- Nominal current - rounded value
20 A
- No. of partitions
1
- Width
76.6 mm
- Height
90 mm
- Length
70 mm
- Depth
17.6 mm
AC
Off switch with control lamp
TRUE
70 mm
20 A
48 V
0.35 W
1
0
0
1
Other
10 kA
0.06 A
1
White
Other
Other
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732111 Control switch Grey 20 A 1 maker Siemens 5TE81013
User & Safety Instructions
User & Safety Instructions 1732111 Control switch Grey 20 A 1 maker Siemens 5TE81013
Description
Two-way switch 20 A 2 NO 2 NC Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























