
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Technical specifications
- Cutout depth: 70 mm
- Net weight: 90 g
- Product type
Control switch
- Contact type
3 makers
- Operating voltage
400 V
- Factory colour
Grey
- Number of pins
1
- Dim
(L x W x H) 70 x 64 x 90 mm
- Nominal current
20 A
- Nominal current - rounded value
20 A
- No. of partitions
1
- Width
64 mm
- Height
90 mm
- Length
70 mm
- Depth
18 mm
AC
Off switch with control lamp
TRUE
70 mm
20 A
400 V
0.35 W
3
0
0
1
Other
10 kA
0.06 A
1
White
Other
Other
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732113 Control switch Grey 20 A 3 makers Siemens 5TE8103
User & Safety Instructions
User & Safety Instructions 1732113 Control switch Grey 20 A 3 makers Siemens 5TE8103
Description
Two-way switch 20 A 2 CO Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























