• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cooler Master HTK-002-U1-GP Thermally conductive paste 4.18 W/mK 2 g Max. temperature: 170 °C

1/2
Product type
Thermally conductive paste
Content
2 g
Thermal conductivity
4.18 W/mK
Max. temperature
170 °C
Type
HTK-002-U1-GP
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 3,745.00)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal compound COOLER MASTER® HTK-002-U1-GP

  • Thermal conductivity: 4.18 W/mK

Our service for you

  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Storage temperature under 10 ºC
Product type

Thermally conductive paste

Type

HTK-002-U1-GP

Content

2 g

Thermal conductivity

4.18 W/mK

Factory colour

White

Min. temperature

0 °C

Max. temperature

170 °C

RoHS-compliant

Yes

Temperature range

0 - +170 °C

Documents & Downloads

Datasheet

Datasheet 185900 Cooler Master HTK-002-U1-GP Thermally conductive paste 4.18 W/mK 2 g Max. temperature: 170 °C

User & Safety Instructions

User & Safety Instructions 185900 Cooler Master HTK-002-U1-GP Thermally conductive paste 4.18 W/mK 2 g Max. temperature: 170 °C

Security datasheet

Security datasheet 185900 Cooler Master HTK-002-U1-GP Thermally conductive paste 4.18 W/mK 2 g Max. temperature: 170 °C

Signal word

Attention

GHS / H Statements

  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

Description

Powerful thermalKeratherm® KP92 conductive paste from Coolermaster ®. Non-conductive. Effective, thermal coupler for the cooling fin unit.

More interesting products

(*All information is plus legal VAT)