• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cooler Master MasterBox TD500 Mesh V2 Midi tower PC casing White

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

White

6.4cm (2.5 ") external shafts

3

8.9 cm (3.5") external slots

2

Width

210 mm

Height

500 mm

Depth

499 mm

Weight

7.7 kg

Form factor

ATX

Wireless charging

No

Dim

(W x H x D) 210 x 500 x 499 mm

Design height

500 mm

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937470 Cooler Master MasterBox TD500 Mesh V2 Midi tower PC casing White

Description

Features

  • Form factor:Midi Tower
  • Type PC
  • Product Colour: White. Power Supply Location: Bottom
  • Supported power supply form factors: ATX. Installed fan (front side): 3x 120 mm
  • Diameter supported front fans: 120.140 mm
  • Diameter of supported rear fan: 120 mm. Supported hard-disk drive sizes: 2.5,3.5". Width 210 mm
  • Depth: 499 mm
  • Height: 500 mm
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.