• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Copacks RV battery 6 V 1650 mAh

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spare battery for crane remote control, remote control

  • Capacitance 1650 mAh

Technical specifications

  • Dim. LxWxH 82 x 56 x 20 mm
Product type

RV battery

Suitable for

HBC

Cleaning staff

Replaces original battery

BA205000

BA205030

BA206000

BA206030

BA225030

FuB05AA

FuB05XL

PM237745002

Capacity (mAh, Ah)

1650 mAh

Voltage

6 V

Technology

NiMH

Weight

150 g

Type

114011-MH

Suitable for

HBC Eco

HBC Linus 6

HBC Technos

HBC Spectrum A

HBC Spectrum B

HBC Spectrum 1

HBC Spectrum 2

Putzmeister Eco

Putzmeister Linus

Putzmeister Spectrum

Putzmeister Technos

Show more

Description

High-quality replacement batteries for industrial remotes.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.