• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Copper braid hoze, VZ 24x7x0.10 mm 202470100 Kabeltronik Content: 100 m

Image similar
Product type
Copper braid hoze
Material
Copper
Manufacturer part #
202470100
Content
100 m
Core layout
24 x 7 x 0.10 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Non-insulated copper
  • Weight kg/per piece: 15 kg/per piece
  • CU weight kg/per piece: 15 kg/per piece
  • Use: Retroactive shielding of insulated wires and components to avoid electrical faults.
  • Conductor material: Cu-wire, VZ.
  • Internal dia. 2.8 mm.
  • Inner-Ø max. 8 mm
Product type

Copper braid hoze

Material

Copper

Manufacturer part #

202470100

Content

100 m

Core layout

24 x 7 x 0.10 mm

Material properties

tin plated

Cross section

1.32 mm²

Cross section (each core)

1.32 mm²

Type

Kupferabschirmschlauch, vz 24x7x0,10 mm

Documents & Downloads

Datasheet

Datasheet 3804932 Copper braid hoze, VZ 24x7x0.10 mm 202470100 Kabeltronik Content: 100 m

User & Safety Instructions

User & Safety Instructions 3804932 Copper braid hoze, VZ 24x7x0.10 mm 202470100 Kabeltronik Content: 100 m

Description

Subsequent shielding of insulated cables and components to avoid electrical interference.

This text is machine translated.